Reference Only
ENW-89823C2JF
Not Recommended for New Designs
Bluetooth Modules - 802.15.1 PAN1316 BT+BLE HCI Mod No Antenna
Datasheet
ENW-89823C2JF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Series | PAN1316 | |
| Version | BLE, Bluetooth 4.0 + EDR | |
| Interface Type | UART | |
| Output Power | 10.5 dBm | |
| Data Rate | 3.25 Mb/s | |
| Receiver Sensitivity | - 93 dBm | |
| Frequency | 2.4 GHz | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 4.8 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Reel | |
| Height | 1.8 mm | |
| Length | 9.5 mm | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 1.7 V to 4.8 V | |
| Product Type | Bluetooth Modules | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth LE | |
| Protocol - Sub GHz | ISM | |
| Subcategory | Wireless & RF Modules | |
| Width | 9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?