Reference Only

ENW-89815A3KF

Obsolete
Bluetooth Modules - 802.15.1 PAN1555 CSR BC06 SPP Profile Intg Ant

Manufacturer:

Mfr Part:
ENW-89815A3KF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBluetooth Modules - 802.15.1
SeriesPAN1555
VersionBluetooth 2.0 + EDR
ClassClass 2
Interface TypeI2C, SPI, UART
Output Power4 dBm
Data Rate2.178 Mb/s
Receiver Sensitivity- 86 dBm
Frequency2.4 GHz
Supply Voltage - Min2.7 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Antenna Connector TypeIntegrated
Length22.75 mm
Moisture SensitiveYes
Mounting StyleSMD/SMT
Operating Supply Voltage2.7 V to 3.6 V
Product TypeBluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - Sub GHzISM
SubcategoryWireless & RF Modules
Width13.5 mm

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?