Reference Only
ENW-59625A5DF
Obsolete
Sub-GHz Modules PAN2580 SiLab 915MHz W/Ant SNAP SW
Datasheet
ENW-59625A5DF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Sub-GHz Modules | |
| Series | PAN2580 | |
| Frequency | 915 MHz | |
| Output Power | 18 dBm | |
| Interface Type | SPI, UART | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 3 V | |
| Supply Current Transmitting | 80 mA | |
| Supply Current Receiving | 25 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Antenna Connector Type | Ceramic | |
| Dimensions | 29.8 mm x 19 mm x 2.55 mm | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 3 V | |
| Product Type | Sub-GHz Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?