ENW-59614N3BF Panasonic

ENW-59614N3BF

Obsolete
Sub-GHz Modules PAN2357 433MHz 250kbs Tx10dbm

Manufacturer:

Mfr Part:
ENW-59614N3BF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySub-GHz Modules
Frequency390 MHz to 460 MHz
Output Power10 dBm
Interface TypeSPI
Supply Voltage - Min3 V
Supply Voltage - Max3 V
Supply Current Transmitting16 mA
Supply Current Receiving17.1 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dimensions8 mm x 8.2 mm x 2 mm
Protocol - Sub GHzISM
Moisture SensitiveYes
Operating Supply Voltage3 V
Product TypeSub-GHz Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?