Reference Only

ENW-49C02A3KF

Obsolete
WiFi Modules - 802.11 SUGGESTED ALTERNATE ENW-49D01A1KF

Manufacturer:

Mfr Part:
ENW-49C02A3KF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryWiFi Modules - 802.11
SeriesPAN9420
Protocol Supported802.11 b/g/n
Frequency2.4 GHz
Data Rate72 Mb/s
Interface TypeJTAG, SPI, UART
Supply Voltage - Min3 V
Supply Voltage - Max3.6 V
Output Power16 dBm
Supply Current Transmitting310 mA
Supply Current Receiving75 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Antenna Connector TypeChip
Dimensions29 mm x 13.5 mm x 2.66 mm
Moisture SensitiveYes
Operating Supply Voltage3 V to 3.6 V
Product TypeWiFi Modules
SecurityWPA2
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?