Reference Only
ENW-49C01AYKF
WiFi Modules - 802.11 PAN9420 KIT FCC USB Stick and Cable
Datasheet
ENW-49C01AYKF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | WiFi Modules - 802.11 | |
| Series | PAN9420 | |
| Protocol Supported | 802.11 b/g/n | |
| Frequency | 2.4 GHz | |
| Data Rate | 72 Mb/s | |
| Interface Type | JTAG, SPI, UART | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 3.6 V | |
| Output Power | 16 dBm | |
| Supply Current Transmitting | 310 mA | |
| Supply Current Receiving | 75 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Antenna Connector Type | Chip | |
| Dimensions | 29 mm x 13.5 mm x 2.66 mm | |
| Operating Supply Voltage | 3 V to 3.6 V | |
| Product Type | WiFi Modules | |
| Protocol - Bluetooth, BLE - 802.15.1 | BLE | |
| Security | WPA2 | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?