Reference Only

ELT-5KT470LA

Obsolete
Power Inductors - SMD 47uH 15% 0.3mA 1.7ohm

Manufacturer:

Mfr Part:
ELT-5KT470LA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypeVoltage Step-Up Coil
ShieldingUnshielded
Inductance47 uH
Tolerance15 %
Maximum DC Current300 mA
Maximum DC Resistance1.7 Ohms
TerminationStandard
Length5.8 mm
Width5.2 mm
Height1.1 mm
SeriesELT-5KT
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?