Reference Only

ELT-5KT330LB

Obsolete
Power Inductors - SMD 33uH 1.2ohm 360mA STEP-UP

Manufacturer:

Mfr Part:
ELT-5KT330LB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypeVoltage Step-Up Coil
ShieldingUnshielded
Inductance33 uH
Tolerance15 %
Maximum DC Current360 mA
Maximum DC Resistance1.2 Ohms
TerminationStandard
Length5.8 mm
Width5.2 mm
Height1.1 mm
SeriesELT-5KT
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?