Reference Only

ELT-5KN125C

Obsolete
Power Inductors - SMD 4.3uH 36ohm 30mA

Manufacturer:

Mfr Part:
ELT-5KN125C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypeVoltage Step-Up Coil
ShieldingUnshielded
Inductance4.3 mH
Tolerance10 %
Maximum DC Current30 mA
Maximum DC Resistance36 Ohms
TerminationStandard
Length6.5 mm
Width5.2 mm
Height2.5 mm
Core MaterialFerrite
SeriesELT-5KN
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?