Reference Only

ELT-3KN128C

Obsolete
Power Inductors - SMD 0.56uH 150ohm 45mA STEP-UP

Manufacturer:

Mfr Part:
ELT-3KN128C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypeVoltage Step-Up Coil
ShieldingUnshielded
Inductance560 uH
Tolerance10 %
Maximum DC Current45 mA
Maximum DC Resistance15 Ohms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
TerminationStandard
Length5.5 mm
Width3.3 mm
Height2 mm
Core MaterialFerrite
SeriesELT-3KN
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?