Reference Only

ELT-3KN004B

Obsolete
Power Inductors - SMD 14uH 3KN Type3.3mm dia.

Manufacturer:

Mfr Part:
ELT-3KN004B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypeVoltage Step-Up Coil
ShieldingUnshielded
Inductance14 mH
Tolerance40 %
Maximum DC Current1.7 mA
Maximum DC Resistance125 Ohms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
TerminationStandard
Length5.5 mm
Width3.3 mm
Height1.5 mm
Core MaterialFerrite
SeriesELT-3KN
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?