ELL-SFG220MA Panasonic Industry

ELL-SFG220MA

Obsolete
Power Inductors - SMD 22uH 20% 470mA 520mohm

Manufacturer:

Mfr Part:
ELL-SFG220MA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case4 mm x 4 mm x 1.2 mm
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current580 mA
Maximum DC Resistance520 mOhms
Saturation Current470 mA
TerminationStandard
Length4 mm
Width4 mm
Height1.2 mm
SeriesELLSFG
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?