Reference Only

ELL-CTV2R0N

Obsolete
Power Inductors - SMD 2uH 30% 5.6ohm CHOKE COIL

Manufacturer:

Mfr Part:
ELL-CTV2R0N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance2 uH
Tolerance30 %
Maximum DC Current6.3 A
Maximum DC Resistance5.6 mOhms
Saturation Current6.3 A
TerminationStandard
Length12 mm
Width12 mm
Height4.5 mm
Core MaterialFerrite
SeriesELL-CTV
PackagingReel
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?