ELL-8UV4R7N Panasonic

ELL-8UV4R7N

Obsolete
Power Inductors - SMD 4.7uH 30% 12mohm

Manufacturer:

Mfr Part:
ELL-8UV4R7N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Choke Coil
ShieldingUnshielded
Inductance4.7 uH
Tolerance30 %
Maximum DC Resistance40 mOhms
TerminationStandard
Length8 mm
Width8 mm
Height6.2 mm
Core MaterialFerrite
SeriesELL-8UV
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?