Reference Only

ELJ-RF47NJF

Obsolete
RF Inductors - SMD 47nH,5% NonPolar Laser Cut High Q

Manufacturer:

Mfr Part:
ELJ-RF47NJF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryRF Inductors - SMD
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance47 nH
Tolerance5 %
Maximum DC Current140 mA
Maximum DC Resistance2.1 Ohms
Self Resonant Frequency1.8 GHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.5 mm
SeriesELJRF
PackagingReel
ApplicationRF
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?