Reference Only

ELJ-RF1N8DF

Obsolete
RF Inductors - SMD 1.8nH,0.2nH NonPolar Laser Cut High Q

Manufacturer:

Mfr Part:
ELJ-RF1N8DF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryRF Inductors - SMD
Package / Case0402 (1005 metric)
Inductance1.8 nH
Tolerance0.2 nH
Maximum DC Resistance40 mOhms
TerminationStandard
Length1 mm
Width0.5 mm
Height0.5 mm
SeriesELJRF
PackagingReel
ApplicationRF
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?