Reference Only

ELJ-RE56NJF3

Obsolete
RF Inductors - SMD 56nH,5% NonPolar Laser Cut High Q

Manufacturer:

Mfr Part:
ELJ-RE56NJF3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryRF Inductors - SMD
Package / Case0603 (1608 metric)
ShieldingUnshielded
Inductance56 nH
Tolerance5 %
Maximum DC Current250 mA
Maximum DC Resistance1.2 Ohms
Self Resonant Frequency1.8 GHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
SeriesELJRE
PackagingReel
ApplicationRF
Case Code - in0603
Case Code - mm1608
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?