Reference Only

ELJ-QE5N6ZFA

Obsolete
RF Inductors - SMD 0603 5.6nH 0.2nH NonMag Hi-Freq Hi-Q

Manufacturer:

Mfr Part:
ELJ-QE5N6ZFA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryRF Inductors - SMD
Package / Case0603 (1608 metric)
Inductance5.6 nH
Tolerance0.2 nH
Maximum DC Current600 mA
Maximum DC Resistance7 mOhms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Q Minimum15
Self Resonant Frequency6 GHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.3 mm
SeriesELJQE
PackagingReel
ApplicationRF
Case Code - in0603
Case Code - mm1608
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?