Reference Only

ELJ-PC100MF3

Obsolete
Power Inductors - SMD

Manufacturer:

Mfr Part:
ELJ-PC100MF3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1008 (2520 metric)
ShieldingUnshielded
Inductance10 uH
Tolerance20 %
Maximum DC Resistance7 mOhms
TerminationStandard
Length2.5 mm
Width2 mm
Height1.6 mm
Core MaterialFerrite
SeriesELJPC
ApplicationRF
Case Code - in1008
Case Code - mm2520
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?