Reference Only

ELJ-PB470KF

Obsolete
Power Inductors - SMD 1812 47uH 10% 210 mA 1.9ohm Wirewound

Manufacturer:

Mfr Part:
ELJ-PB470KF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1812 (4532 metric)
ShieldingUnshielded
Inductance47 uH
Tolerance10 %
Maximum DC Current135 mA
Maximum DC Resistance2.25 Ohms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Q Minimum15
Self Resonant Frequency9.5 MHz
TerminationStandard
Length4.5 mm
Width3.2 mm
Height3.2 mm
Core MaterialFerrite
SeriesELJPB
PackagingReel
ApplicationRF
Case Code - in1812
Case Code - mm4532
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?