Reference Only

ELJ-NDR68KF

Obsolete
RF Inductors - SMD 0.68uH 10% 3.02ohm 130mA

Manufacturer:

Mfr Part:
ELJ-NDR68KF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0805 (2012 metric)
ShieldingUnshielded
Inductance680 nH
Tolerance10 %
Maximum DC Current130 mA
Maximum DC Resistance3.02 Ohms
Q Minimum10
Self Resonant Frequency100 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height1.25 mm
SeriesELJND
PackagingReel
ApplicationRF
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?