Reference Only

ELJ-FC8R2JF

Obsolete
RF Inductors - SMD 1008 8.2uH 5% 105 mA 2.2ohm Wirewound

Manufacturer:

Mfr Part:
ELJ-FC8R2JF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1210 (3225 metric)
ShieldingUnshielded
Inductance8.2 uH
Tolerance5 %
Maximum DC Current105 mA
Maximum DC Resistance2.2 Ohms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Q Minimum25
Self Resonant Frequency40 MHz
TerminationStandard
Length2.5 mm
Width2 mm
Height1.6 mm
SeriesELJFC
PackagingReel
ApplicationRF
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?