Reference Only

ELJ-FB1R8MF

Obsolete
RF Inductors - SMD 1812 1.8uH 20% 410 mA 610mohm Wirewound

Manufacturer:

Mfr Part:
ELJ-FB1R8MF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1210 (3225 metric)
Inductance1.8 uH
Maximum DC Resistance40 mOhms
TerminationStandard
Length4.5 mm
Width3.2 mm
Height3.2 mm
SeriesELJFB
ApplicationRF
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?