Reference Only

ELJ-FA680JFD

Obsolete
RF Inductors - SMD 1210 68uH 5% 9ohm 85mA

Manufacturer:

Mfr Part:
ELJ-FA680JFD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1210 (3225 metric)
Inductance68 uH
Tolerance5 %
Maximum DC Current65 mA
Maximum DC Resistance9 Ohms
Q Minimum30
Self Resonant Frequency15 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.2 mm
SeriesELJFA
PackagingReel
ApplicationRF
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?