Reference Only
ELF-21N027A
Obsolete
Common Mode Chokes / Filters High N SerieTyp 21N Line Filter
Datasheet
ELF-21N027A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Common Mode Chokes / Filters | |
| Series | High N | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 5.8 mH | |
| Maximum DC Current | 2.7 A | |
| Maximum DC Resistance | 82 mOhms | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 115 C | |
| Length | 20 mm | |
| Width | 32 mm | |
| Height | 30 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Type | Line Filters | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?