ELC-6GN1R5N Panasonic Industry

ELC-6GN1R5N

Obsolete
Power Inductors - SMD 1.5uH 30% 60mohm 2.2A SMD Pwr Choke

Manufacturer:

Mfr Part:
ELC-6GN1R5N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case6 mm x 6 mm x 1.6 mm
ShieldingUnshielded
Inductance1.5 uH
Tolerance30 %
Maximum DC Current2.2 A
Maximum DC Resistance60 mOhms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length6 mm
Width6 mm
Height1.6 mm
SeriesELC-6GN
PackagingReel
ApplicationPower
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?