Reference Only
ELC-3GN3R3N
Obsolete
Power Inductors - SMD 3.3uH 30% 130mohm SMD Power Choke
Datasheet
ELC-3GN3R3N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Power Inductors - SMD | |
| Type | Power Choke | |
| Package / Case | 3.2 mm x 3.2 mm x 1.55 mm | |
| Shielding | Unshielded | |
| Inductance | 3.3 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 970 mA | |
| Maximum DC Resistance | 130 mOhms | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination | Standard | |
| Length | 3.2 mm | |
| Width | 3.2 mm | |
| Height | 1.55 mm | |
| Series | ELC-3GN | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Molded | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?