Reference Only

ELC-3GN220M

Obsolete
Power Inductors - SMD 22uH 20% 950mohm SMD Power Choke

Manufacturer:

Mfr Part:
ELC-3GN220M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case3.2 mm x 3.2 mm x 1.55 mm
ShieldingUnshielded
Inductance22 uH
Tolerance20 %
Maximum DC Current330 mA
Maximum DC Resistance950 mOhms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length3.2 mm
Width3.2 mm
Height1.55 mm
SeriesELC-3GN
PackagingReel
ApplicationPower
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?