Reference Only

ELC-3FN2R7N

Obsolete
Power Inductors - SMD 2.7uH 30% 150mohm SMD Power Choke

Manufacturer:

Mfr Part:
ELC-3FN2R7N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case3.2 mm x 3.2 mm x 1.2 mm
ShieldingUnshielded
Inductance2.7 uH
Tolerance30 %
Maximum DC Current950 mA
Maximum DC Resistance150 mOhms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length3.2 mm
Width3.2 mm
Height1.2 mm
SeriesELC-3FN
PackagingReel
ApplicationPower
Core TypeMolded
Inductance - nH2700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?