Reference Only

EKMC7609111K

Board Mount Motion & Position Sensors 170uA White Digi Lo SENS Ultra Slight.

Manufacturer:

Mfr Part:
EKMC7609111K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Sensing Distance2.5 m to 5.9 m
Output TypeDigital
Operating Supply Current170 uA
Supply Voltage - Min2.3 VDC
Supply Voltage - Max4 VDC
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Package / Case16.6 mm x 17.2 mm
Mounting StylePCB Mount
MeasuresMotion
PackagingTray
Output Current100 uA
Product TypeBoard Mount Motion & Position Sensors
SeriesEKMC
SubcategorySensors
TradenamePaPIRs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.91$445.50
$8.44$844.00
$8.25$4,125.00
$8.08$8,080.00
Need more?