Reference Only

EKMC4607112K

Board Mount Motion & Position Sensors PIR 170uA Lo Pro BLK Hi Sens Hand Solder.

Manufacturer:

Mfr Part:
EKMC4607112K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Sensing Distance7 m
Output TypeDigital
Operating Supply Current170 uA
Supply Voltage - Min3 V
Supply Voltage - Max6 V
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Package / Case10.4 mm x 10.9 mm
Mounting StyleThrough Hole
PackagingTray
Operating Angle90 deg
Output Current100 uA
Product TypeBoard Mount Motion & Position Sensors
SeriesVZ
SubcategorySensors
TradenamePaPIRs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541499500
TARIC9031499000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.30$415.00
$7.89$789.00
$7.68$1,920.00
$7.27$3,635.00
$7.14$7,140.00
Need more?