Reference Only

EKMC1608113

Board Mount Motion & Position Sensors 170uA Pearl WH Digi ST SENS Wide Area.

Manufacturer:

Mfr Part:
EKMC1608113

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Sensing Distance2.5 m to 5.9 m
Output TypeDigital
Operating Supply Current170 uA
Supply Voltage - Min3 VDC
Supply Voltage - Max6 VDC
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Package / Case16.6 mm x 17.2 mm
Mounting StylePCB Mount
MeasuresMotion
PackagingTray
Output Current100 uA
Product TypeBoard Mount Motion & Position Sensors
SeriesEKMB
SubcategorySensors
TradenamePaPIRs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC9031499000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.18$409.00
$7.81$781.00
$7.62$1,905.00
$7.17$3,585.00
$7.04$7,040.00
Need more?