Reference Only

EKMB4304111K

Board Mount Motion & Position Sensors PIR Sensor 6uA White Wall Installation.

Manufacturer:

Mfr Part:
EKMB4304111K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Sensing Distance4 m, 8 m, 17 m
Output TypeDigital
Supply Voltage - Min2.3 VDC
Supply Voltage - Max4 VDC
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Mounting StyleThrough Hole
MeasuresMotion
PackagingTray
Output Current100 uA
Product TypeBoard Mount Motion & Position Sensors
SeriesEKMB
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.23$761.50
$14.56$1,456.00
$14.38$3,595.00
$13.50$6,750.00
Need more?