Reference Only
EKMB4301111K
Board Mount Motion & Position Sensors PIR Sensor 6uA White Standard Detection.
Datasheet
EKMB4301111K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Motion Sensors | |
| Sensing Distance | 7 m | |
| Output Type | Digital | |
| Supply Voltage - Min | 2.3 VDC | |
| Supply Voltage - Max | 4 VDC | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Through Hole | |
| Measures | Motion | |
| Packaging | Tray | |
| Features | Standard Detection Type | |
| Output Current | 100 uA | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | EKMB | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541600080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.02 | $701.00 | |
| $13.86 | $1,386.00 | |
| $13.68 | $3,420.00 | |
| $13.13 | $6,565.00 |
Need more?