
EKMB4300800K
New Product
Board Mount Motion & Position Sensors Lensless.
Datasheet
EKMB4300800K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Motion Sensor | |
| Output Type | Digital | |
| Supply Voltage - Min | 2.3 VDC | |
| Supply Voltage - Max | 4 VDC | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Through Hole | |
| Measures | Motion | |
| Packaging | Tray | |
| Output Current | 100 uA | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | PaPIRs Motion Sensor,PaPIRs Plus | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.97 | $1,297.00 | |
| $12.13 | $6,065.00 |
Need more?