Reference Only

EKMB1293111

Board Mount Motion & Position Sensors 2uA 4.4m Digital White lens.

Manufacturer:

Mfr Part:
EKMB1293111

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Sensing Distance2.2 m
Output TypeDigital
Operating Supply Current2 uA
Supply Voltage - Min2.3 V
Supply Voltage - Max4 V
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Mounting StyleThrough Hole
PackagingTray
FeaturesWhite lens
Operating Angle90 deg
Output Current100 uA
Product TypeBoard Mount Motion & Position Sensors
SubcategorySensors
TradenamePaPIRs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
TARIC9031808000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.01$650.50
$12.60$1,260.00
$12.57$3,142.50
$11.78$5,890.00
Need more?