Reference Only

EKMB1107112

Board Mount Motion & Position Sensors PIR 1uA Lo Pro BLK STD Sens Hand Solder.

Manufacturer:

Mfr Part:
EKMB1107112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Sensing Distance7 m
Output TypeDigital
Operating Supply Current1.9 uA
Supply Voltage - Min2.3 V
Supply Voltage - Max4 V
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Package / Case10.4 mm x 10.9 mm
Mounting StyleThrough Hole
PackagingTray
Operating Angle90 deg
Output Current100 uA
Product TypeBoard Mount Motion & Position Sensors
SeriesWL
SubcategorySensors
TradenamePaPIRs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541499500
TARIC9031499000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.47$723.50
$13.79$1,379.00
$13.14$6,570.00
Need more?