Reference Only

EKMB1104111

Board Mount Motion & Position Sensors 1uA White lens Wall Install Type.

Manufacturer:

Mfr Part:
EKMB1104111

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Sensing Distance5 m
Output TypeDigital
Operating Supply Current1 uA
Supply Voltage - Min- 300 mV
Supply Voltage - Max4.5 V
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Mounting StyleThrough Hole
PackagingTray
Output Current100 uA
Product TypeBoard Mount Motion & Position Sensors
SeriesWL
SubcategorySensors
TradenamePaPIRs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541510000
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.64$1,082.00
$20.67$2,067.00
$20.21$5,052.50
$19.50$9,750.00
Need more?