EFO-S5004E5 Panasonic Industry

EFO-S5004E5

Obsolete
Resonators EFOP CERAMIC CHIP RESONATOR TAPED

Manufacturer:

Mfr Part:
EFO-S5004E5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryResonators
Frequency5 MHz
Termination StyleSMD/SMT
Tolerance0.5 %
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
SeriesEFO
Load Capacitance33 pF
Product TypeResonators
SubcategoryResonators
TypeCeramic Resonator, Chip Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?