Reference Only

EEV-TG1E102UM

Aluminum Electrolytic Capacitors - SMD 1000UF 25V TG SMD.

Manufacturer:

Mfr Part:
EEV-TG1E102UM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1000 uF
Voltage Rating DC25 VDC
Diameter16 mm (0.63 in)
Length16.5 mm (0.65 in)
Life2000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current1.1 A
ESR80 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height19 mm
SeriesTG
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.18
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.19$148.75
$1.10$550.00
$1.07$1,070.00
$1.01$10,100.00
Need more?