Reference Only

EEH-ZV1J560UP

New Product
Aluminum Organic Polymer Capacitors 63V 56uF 3300mA 20% AEC-Q200.

Manufacturer:

Mfr Part:
EEH-ZV1J560UP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance56 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
Length10.2 mm (0.402 in)
ProductAluminum Hybrid Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR22 mOhms
Ripple Current3.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 135 C
Diameter8 mm
Package TypeCan
SeriesEEH-ZV(U)
PackagingReel
Dissipation Factor DF0.08
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.33$665.00
Need more?