Reference Only

EEH-ZF1H560P

Aluminum Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200.

Manufacturer:

Mfr Part:
EEH-ZF1H560P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance56 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Length10.5 mm (0.413 in)
ProductAluminum Hybrid Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR35 mOhms
Ripple Current700 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Diameter8 mm
Package TypeCan
SeriesZF
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?