Reference Only

EEH-AZF1V151

Obsolete
Aluminum Organic Polymer Capacitors SUGGESTED ALTERNATE 667-EEH-AZF1V151B

Manufacturer:

Mfr Part:
EEH-AZF1V151

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Length9.5 mm (0.374 in)
ProductAluminum Hybrid Polymer Capacitors
Tolerance20 %
ESR23 mOhms
Ripple Current950 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesZF
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?