Reference Only

EEH-AZF1V101

Obsolete
Aluminum Organic Polymer Capacitors SUGGESTED ALTERNATE 667-EEH-AZF1V101B

Manufacturer:

Mfr Part:
EEH-AZF1V101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance100 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Length9.5 mm (0.374 in)
ProductAluminum Hybrid Polymer Capacitors
Life1000 Hour
Tolerance20 %
ESR30 mOhms
Ripple Current770 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Diameter8 mm
Package TypeCan
SeriesZF
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?