Reference Only

EEF-JX0G181RE

New Product
Aluminum Organic Polymer Capacitors 4VDC 180uF 20% 9mOhm 6300mArms.

Manufacturer:

Mfr Part:
EEF-JX0G181RE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance180 uF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Length7.3 mm
Width4.3 mm
ProductAluminum Polymer Capacitors
Life3000 Hours
Tolerance20 %
ESR9 mOhms
Ripple Current6.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height1.9 mm
SeriesJX
PackagingReel
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.43$5,005.00
Need more?