Reference Only

EEE-TP70681V

Aluminum Electrolytic Capacitors - SMD 70VDC 680uF 20% SMD AEC-Q200 Vibe Proof.

Manufacturer:

Mfr Part:
EEE-TP70681V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance680 uF
Voltage Rating DC70 VDC
Diameter18 mm (0.709 in)
Length19 mm (0.748 in)
Life3000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current2 A
ESR95 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width19 mm
Height16.5 mm
SeriesTP
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Leakage Current476 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeHigh Ripple Current Aluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.67$835.00
$1.62$1,620.00
Need more?