Reference Only

EEE-TP1E332M

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 25VDC 3300uF 20% SMD AEC-Q200 High Rippl

Manufacturer:

Mfr Part:
EEE-TP1E332M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance3300 uF
Voltage Rating DC25 VDC
Diameter18 mm (0.709 in)
Length19 mm (0.748 in)
Life4000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current3.25 A
ESR32 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width19 mm
Height21.5 mm
SeriesTP
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.22
Leakage Current825 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeHigh Ripple Current Aluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?