Reference Only

EEE-TP1E272M

Aluminum Electrolytic Capacitors - SMD 25VDC 2200uF 20% SMD AEC-Q200 High Rippl.

Manufacturer:

Mfr Part:
EEE-TP1E272M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance2200 uF
Voltage Rating DC25 VDC
Diameter18 mm (0.709 in)
Length19 mm (0.748 in)
Life3000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current2.6 A
ESR45 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width19 mm
Height16.5 mm
SeriesTP
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.2
Leakage Current675 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeHigh Ripple Current Aluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.59$795.00
Need more?