Reference Only

EEE-TP1E182M

Aluminum Electrolytic Capacitors - SMD 25VDC 1800uF 20% SMD AEC-Q200 High Rippl.

Manufacturer:

Mfr Part:
EEE-TP1E182M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1800 uF
Voltage Rating DC25 VDC
Diameter16 mm (0.63 in)
Length17 mm (0.669 in)
Life3000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current2.4 A
ESR47 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width17 mm
Height16.5 mm
SeriesTP
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.18
Leakage Current450 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeHigh Ripple Current Aluminium Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.43$715.00
$1.20$1,200.00
Need more?