Reference Only

EEE-FP1A221AV

Aluminum Electrolytic Capacitors - SMD 10VDC 220uF 20% Anti-Vibe AEC-Q200.

Manufacturer:

Mfr Part:
EEE-FP1A221AV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC10 VDC
Diameter8 mm (0.315 in)
Length8 mm (0.315 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current500 mA
ESR180 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height6.5 mm
SeriesFP
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.625$625.00
Need more?